null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

C

SENSOR,ULTRASONIC,40KHZ,TRANSMITTER,(1)RECEIVER (1)40KHZ/

EFR40K2: MATSUSHITA ELECTRONIC COMP. View Larger Image
Image is representative only
MATSUSHITA ELECTRONIC COMP.
Jameco Part no. 2120268
Manufacturer MATSUSHITA ELECTRONIC COMP.
Manufacturer no. EFR40K2
Catalog 132 , page 77
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
100+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Ultrasonic Ceramic Microphone

This device works by transforming acoustic energy into mechanical energy and then to electrical energy or vice versa. You can use this to transmit or receive ultrasonic waves! Some applications include remote control of television receivers, slide projectors, garage door openers, and cranes.

Features:
  • Maximum input voltage: 20V
  • Capacitance: 1250pF ± 20%
  • Center Frequency ~ 40kHz
  • Bandwidth ~ 3.5kHz minimum
  • High sensitivity over -67 dB/V/µbar
  • Includes: Transmitter and receiver