null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed

PWR SPLY,SW,ENCL,25.2W
12VDC @ 2.1A, UL/CUL/CE

FS-02512-1M-02: POTRANS ELECTRICAL CORP.
POTRANS ELECTRICAL CORP.
Part no. 2120356
Manufacturer POTRANS ELECTRICAL CORP.
Manufacturer no. FS-02512-1M-02
  RoHS compliant
Catalog 121 , page 122
  • No datasheet available
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $13.95
25+ $12.49
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

AC/DC SWITCHING POWER SUPPLY


Features:
  • Fully Enclosed
  • Output: 12V @ 2.1A
  • Output Power: 25.2W
  • Ripple and Noise: 120mV peak-to-peak
  • Line Regulation: 0.05%
  • Load Regulation: 0.05%
  • Size: 3.9" L x 3.8" W x 1.3" H
  • Certification: UL/CUL/CE


Report a problem
No specifications are available at this time. Call for more information.

Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.