null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lasers >> Laser Diodes

LASER DIODE,650nm,2.6VDC,ALGalnP LASER DIODE

LTLD505T: LITE-ON ELECTRONICS View Larger Image
Image is representative only
LITE-ON ELECTRONICS
Jameco Part no. 2120428
Manufacturer LITE-ON ELECTRONICS
Manufacturer no. LTLD505T
Catalog 132 , page 26
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
5+ $2.95
25+ $2.49
100+ $1.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Laser Diode

Liteon's low-cost AlGaInP laser diode emits a highly visible 650 nm output light with low threshold current and high output efficiency. A diffraction-limited single spatial mode beam output allows for easy collimation with readily available optics. The active layer is a MOCVD grown, strained quantum well epitaxial structure. The high output efficiency is achieved by optimized device structure design. Both laser facets are coated with multilayer dielectric to assure high performance and reliability. Liteon's LTLD505T is ideal for pointing, alignment, and bar code scanning applications.

Specifications:
  • Optical Output Power: 5 mW
  • Operating Voltage: 2.6 Volts
  • Laser Wavelength: 650 nm