null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Mechanical

BUZZER,PIEZO,3-20VDC,8MA,2900HZ,85DB,2PIN

23S3120ANLF-PN: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2120452
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 23S3120ANLF-PN
  RoHS compliant
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PIEZO BUZZER

Features:
  • Operating Voltage: 12V @ 8mA
  • Single tone
  • 2-pin configuration
  • Voltage Range: 3-20V
  • Sound level: 85dB
  • Frequency: 2900Hz
  • Size: 16mm x 23.8mm


Report a problem
Suggest a product
Specification Value
Operating Voltage (Vp-p/mA)12/8
Voltage Range (Vp-p)3 - 20
Frequency (Hz)2900
Specification Value
Sound (dB)85
Dimensions (inch)0.6H x 1.3Dia


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.