null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Stepper

MOTOR,STEPPER,BIPOLAR,4VDC/1A,3600 GR-CM,1.8 STEP ANGLE

RDS-3000: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 2120479
Manufacturer   JAMECO RELIAPRO
Manufacturer no. RDS-3000
Catalog 132 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
25+ $15.95
100+ $14.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

2-Phase Bipolar Stepper Motor

Features:
  • Rated voltage: 4VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 4Ω
  • Current: 1000mA
  • Phase Inductance: 10mH
  • Holding torque: 3600g-cm
  • Mounting hole space: 1.21"
  • Mounting holes: 0.09"
  • Shaft diameter: 0.195"
  • Shaft length: 0.312"
  • Motor diameter: 1.67"
  • Motor depth: 1.62"
  • Weight: 0.40 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.