WHEEL,MULTI-DIRECTION ROLLER,UPTO 45 LBS,USE AXLE 2120532
| Jameco Part no. 2120524 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 730-00054 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 121 , page 183 | |
- Data Sheet (current) [141 KB ]
Roll-Flex Omni-Wheel
This is a multi-directional roller that acts as the tail wheel for the Stingray Robot (#2099673). This plastic wheel is the 60D Duples Roller model manufactured by ErgoTech, Inc. It supports up to 45 lbs.
Features:
Compatible with These Kits:
For Use With:
Report a problem
Suggest a product
This is a multi-directional roller that acts as the tail wheel for the Stingray Robot (#2099673). This plastic wheel is the 60D Duples Roller model manufactured by ErgoTech, Inc. It supports up to 45 lbs.
Features:
- Multi-directional rollers for easy movement
- Open design to help eliminate lock-up
- Non-marring plastic for safe use on non-scratching surfaces
Compatible with These Kits:
- Stingray Robot (#2099673)
For Use With:
- Roll-Flex Omni-Wheel Axle (#2120532)