null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

KIT,AUDIO ANALYZER,RMS/PEAKER POWER,MEAN/PEAK dB,WHITE LCD,PANEL MOUNT

K8098: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2120815
Manufacturer VELLEMAN INC.
Manufacturer no. K8098
  RoHS compliant
Catalog 132 , page 157
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $64.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Audio Analyzer Kit

Give your homemade audio gear a high-tech look or upgrade existing equipment. This small and compact unit is ideal for panel mounting. It has a 5" x 2.5" white backlit LCD. This is an advanced solder kit and has a total of 123 solder points.

Features:
  • Measures: Peak power, RMS power, Mean dB, peak dB, Linear audio spectrum, and 1/3 octave audio spectrum
  • Auto or manual range selection
  • Peak-hold function
  • Speaker impedance selection
  • Language selection
  • White backlit LCD
  • Easy panel mounting

    Specifications
  • Power measurement into 2, 4 or 8 ohms + bridged amp option
  • Range: 300mW to 1200W @ 2 ohms
  • Sensitivity: -34dBu (15.5 mVrms)
  • Max. input level: 50Vrms @ 220k
  • Frequency range: 20Hz to 20kHz
  • Power supply: 12VDC / 75mA

    Dimensions:
  • Display: 128 x 64mm / 5 x 2.5" (46 x 24mm / 1.8 x 0.95")
  • Front panel: 98 x 51mm / 3.8 x 2"
  • Mounting depth: 35mm / 1.37"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.