KIT,MP3 PLAYER,VLSI DECODE,RCA,PREOUT,SD CRD,VOLUME.CONTROLLER,SPEAKER OP
| Jameco Part no. 2120823 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | K8095 |
| RoHS compliant | |
| Catalog 132 , page 157 | |
- User's Manual(current) [2.1 MB ]
- User's Manual(current) [2.5 MB ]
MP3 Player Kit
Finally it's possible to create your own MP3 player! Create your own home audio system, jukebox, jingle player, audio messages, or sound effects. This is an advanced kit and has a total of 230 solder points. Optional accessories are the LCD screen, RF receiver, power adapter, RF remotes, and IR remotes and are not included.
Features:
SD card operation
High quality VLSI decoder
5 preset folder access buttons
Play-Pause, next, previous, search
Volume control
Random and shuffle
8 different preset sound modes
6 play modes: All, Folder, At power-on...
Infrared receiver
On-board power amplifier
RCA pre-out
Headphone and speaker outputs
Mono operation is possible
Vertical or horizontal SD position possible
Suits commercially available LCD types
Specifications
Suitable for SD and SDHC cards, up to 32 GB
Supports ID3 tag information: Title, Album, Artist, and Year are displayed on the (optional) 2-line 16 character LCD
Supports folders to one level deep
Up to 1024 folders, each containing 16,384 songs
Equalizer settings: Flat, Loudness, Heavy, Clear, Soft, Disco, Live and Hall
Decodes MP3 (MPEG 1.0 & 2.0 audio layer III (CBR, VBR, ABR)), till 320kbit/s. Fraunhofer IIS and Thomson licensed
Amplifier: 2x 5 Watts rms @ 4 ohm
Power Supply: 12 VDC @ 1 Amp, not included, but we recommend Jameco P/N:(252824)
Optional Accessories:
Report a problem
Suggest a product
Finally it's possible to create your own MP3 player! Create your own home audio system, jukebox, jingle player, audio messages, or sound effects. This is an advanced kit and has a total of 230 solder points. Optional accessories are the LCD screen, RF receiver, power adapter, RF remotes, and IR remotes and are not included.
Features:
Specifications
Optional Accessories:
- LCD: PC1602WRS-KWA-E
- RF receiver module: RX433N
- RF remotes: for EU and US
8-channel RF remote transmitter: VM118R (mounted)
8-channel RF remote control: K8058 (Kit-version)