SENSOR,LOAD CELL,5LB,3 INCH DIA. AL,USB,+/-0.25% FSA,WITH SFEETWARE,UL
Image is representative only
| Jameco Part no. 2120946 | |
|---|---|
| Manufacturer | LOADSTAR SENSORS |
| Manufacturer no. | TUF-005-LV1000-A |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [957 KB ]
iLoad TR Digital USB™ Integrated Load Cell Kit
Compression or Tension, 5 LBS
Loadstar Sensors' award winning capacitive load cells offer unmatched ease of use in a low profile, rugged and integrated package. This load cell offers USB output without the need for any special signal conditioning equipment. These sensors are excellent for R&D labs, universities, and test facilities, which need to quickly measure loads and forces, log data, and visualize the data as a force vs. time plot.
Features:
Designed for off-center loading applications
±0.25% of Full Scale Accuracy
Plug and Sense simplicity
USB interface
3" diameter
Draws power from USB port of PC with integrated power conditioning
Mechanically robust aluminum construction
Compact design with low profile
Stored calibration
UL, CE, and FCC Approved
Kit Includes:
iLoad TR load cell
LoadVUE Pro 1000 USB software and USB cable
LoadVUE Pro 1000 Software Features:
View force/load in pounds, kilograms, Newtons, or ounces
Log data to Excel friendly file at user selected intervals
Up to 150 samples per second
Plot data as force vs. time graph
Periodically send force data to email address or mobile phone via SMS
Report a problem
Suggest a product
Compression or Tension, 5 LBS
Loadstar Sensors' award winning capacitive load cells offer unmatched ease of use in a low profile, rugged and integrated package. This load cell offers USB output without the need for any special signal conditioning equipment. These sensors are excellent for R&D labs, universities, and test facilities, which need to quickly measure loads and forces, log data, and visualize the data as a force vs. time plot.
Features:
Kit Includes:
LoadVUE Pro 1000 Software Features: