null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Capacitive Load Cell

SENSOR,LOAD CELL,1000LB,3.25 INCH ,SS,IND.,USB,+/-0.25%FSA,SFEETWE

PUF-01K-LV1000-S: LOADSTAR SENSORS
Image is representative only
LOADSTAR SENSORS
Jameco Part no. 2121009
Manufacturer LOADSTAR SENSORS
Manufacturer no. PUF-01K-LV1000-S
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$749.95

# of Unit Price
1+ $749.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

iLoad Pro Digital USB™ Integrated Load Cell Kit

Compression or Tension, 1000 LBS

Loadstar Sensors' award winning capacitive load cells offer unmatched ease of use in a low profile, rugged and integrated package. This load cell offers USB output without the need for any special signal conditioning equipment. These sensors are excellent for R&D labs, universities, and test facilities, which need to quickly measure loads and forces, log data, and visualize the data as a force vs. time plot.

Features:
  • Digital Integrated Electronics
  • ±0.25% of Full Scale Accuracy
  • Plug and Sense simplicity
  • USB interface
  • 3.25" diameter
  • Draws power from USB port of PC with integrated power conditioning
  • Mechanically robust stainless steel construction
  • Compact design with low profile
  • Stored calibration
  • Convenient mounting on top and bottom of sensor
  • Self balancing multiple point support on base
  • Cable strain relief
  • UL, CE, and FCC Approved

    Kit Includes:
  • iLoad Pro load cell
  • LoadVUE Pro 1000 USB software and USB cable

    LoadVUE Pro 1000 Software Features:
  • View force/load in pounds, kilograms, Newtons, or ounces
  • Log data to Excel friendly file at user selected intervals
  • Up to 150 samples per second
  • Plot data as force vs. time graph
  • Periodically send force data to email address or mobile phone via SMS

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.