ARDUINO NANO v3.0
| Jameco Part no. 2121148 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000005 |
| RoHS compliant | |
| Catalog 132 , page 161 | |
- Data Sheet (current) [356 KB ]
Arduino Nano 3.0
Arduino Nano is a surface mount breadboard embedded version with integrated USB. It is small, complete, and breadboard friendly. It has everything that Diecimila/Duemilanove has (electrically) with more analog input pins and onboard +5V AREF jumper. Physically, it is missing power jack. The Nano will automatically sense and switch to the higher potential source of power, so there is no need for the power select jumper.
The Nano has the breadboard-ability of the Boarduino and the Mini+USB with smaller footprint than either, so users have more breadboard space. It has a pin layout that works well with the Mini or the Basic Stamp (TX, RX, ATN, GND on one top, power and ground on the other). This new version 3.0 comes with ATMEGA328 which offers more programming and data memory space. It is two layers, making it easier to hack and more affordable.
Features:
Resources & Downloads
Arduino Documentary: Open Source Hardware is HereReport a problem
Suggest a product
Report a problem
Suggest a product