FAN,5VDC,5.7 CFM,40x40x10,110mA,BALL BEARINGS,3-11 INCH LEADS(SPD SNR)UL/CUL/t
| Jameco Part no. 2121295 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0405MB-G76 |
| Catalog 123 , page 95 |
- Data Sheet (current) [3.2 MB ]
Fan
5VDC @ 110mA
Features:
Report a problem
Suggest a product
5VDC @ 110mA
Features:
- Frame Size (mm): 40 x 40 x 10
- Bearing Type: Ball
- Input Power (W): 0.55
- Rotation Speed (RPM): 4,800
- Air Flow (CFM): 5.70
- Static Pressure (mm Aq.): 1.95
- Noise Level (dBA): 20
- Weight (g): 14
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 5 |
| Current Type | DC |
| Size (WxHxD mm) | 40 x 40 x 10 |
| Air Flow (CFM) | 5.7 |
| Bearing Type | Ball |
| Current (mA) | 110 |
| Specification | Value |
|---|---|
| Power (Watts) | 0.55 |
| Agency Approvals | UL/CSA/TUV |
| Noise (dBA) | 20 |
| Connection (Leads) | 11 |
Report a problem
Suggest a product