null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators

Comparator Dual ±18 Volt 36 Volt 8-Pin MDIP Rail

LM393AN: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 212177
Manufacturer   MAJOR BRANDS
Manufacturer no. LM393AN
  RoHS compliant
Catalog 132 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM393AN, LINEAR, LOW POWER LOW OFFSET DUAL COMPARATOR, DIP-8

Report a problem
Suggest a product
Specification Value
FamilyLM393A
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage2mV@5V
Maximum Power Dissipation1040mW
Maximum Supply Current1mA@5V
Typical Response Time1.4us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Manufacturer TypeVoltage Comparator
Product Width6.35mm
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.