null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> DIN Rail

AC/DC POWER SUPPLY ENCLOSED LED SINGLE- OUTPUT 24 VOLT 5A 120W

DR-120-24: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 212266
Manufacturer MEAN WELL
Manufacturer no. DR-120-24
  RoHS compliant
Catalog 132 , page 114
Pricing & Availability

$46.95

# of Unit Price
1+ $46.95
5+ $41.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

120W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-132VAC / 176-264 VAC @ 47-63Hz, switch-selectable
  • Input Current @ Full load: 2.8A(115V) / 1.7A(230V)
  • Size: 2.6" x 3.9" x 4.9"
  • Weight: 1.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)24
Efficiency84%(Typ)
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Agency ApprovalsEN|TUV|UL
Minimum Isolation Voltage3000
Number of Outputs1
Product TypeAC to DC Power Supply
StyleDIN Rail
MFR Product FamilyDR-120
Output Connector TypeScrew Terminal Block
Specification Value
Output Current (A)5
FamilyDR-120
Total Power Output-Max (W)120
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63
Maximum Current Rating2.6
Size L (inch)2.6
Size w (inch)3.9
Size H (inch)4.9


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.