null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Controller Cards >> Parallel

C

CARD,PCI,I/O,PARALLEL,IEEE1284,-1994,ECP/EPP/SPP/BPP,WIN/LINU

U10-00075: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2123080
Manufacturer   JAMECO VALUEPRO
Manufacturer no. U10-00075
  RoHS compliant
Catalog 132 , page 151
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $15.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SUNIX PAR4008B PCI Parallel Card

Enables you to add or expand one additional ECP/EPP/SPP/BPP communication port on your PC-based system. Supports IEEE 1284-1994 parallel port standard.

Features:
  • Plug-n-Play
  • High-reliability SUNIX SUN1888 Parallel controller on-board
  • Expands two IEEE1284 Parallel ports on system
  • Supports Microsoft Windows, Linux, and DOS
  • Certified by CE, FCC, RoHS, Microsoft WHQL approval
  • Includes: PAR4008B- 1 port IEEE1284 Parallel PCI Board, Quick Installation Guide, Software CD-ROM