Intelli-Inch Stepper & Controller Starter Kit
| Jameco Part no. 2123311 | |
|---|---|
| Manufacturer | ALL MOTION |
| Manufacturer no. | INTELLI-INCH-LR-STARTER K |
| RoHS compliant | |
| Catalog 132 , page 85 | |
- Data Sheet (current) [696 KB ]
Intelli-Inch Stepper Controller & Driver Starter Kit
Everything to get your Motor running within half an hour!The Intelli-Inch Starter Kit combines one INTELLI-Inch Stepper Motor Controller + Driver and all cables required for the first time user to get their Stepper Motor moving in less than half an hour. The user needs to provide only a power supply, stepper motor, and a PC.
Measuring just 1" x 1" , the Intelli-INCH Stepper Driver + Controller was designed to allow users to create miniature motion control solutions with no programming.
There are two INTELLI-INCH MODELS. The "GO LEFT, GO RIGHT" MODEL and the "JOYSTICK" MODEL.
GO LEFT, GO RIGHT MODEL: INTELLI-INCH-LR
The inputs to this drive are GO LEFT, GO RIGHT, LEFT LIMIT, RIGHT LIMIT AND POWER (9V-30V) and GROUND. (There is no requirement for separate 5V power.) The inputs accept 5V TTL level signals, or can accept switch closures to ground. Please see the Wiring Diagram.
Two on board potentiometers set the MOVE current and the SPEED. Current is automatically reduced to one third of the move current when not moving. A SLEEP_BAR Input when grounded reduces the current draw to less than 2mA, allowing the drive to be used in battery powered applications.
Features:
Support Links:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR CONTROLLER |
| Family | STEPPER |
| Specification | Value |
|---|---|
| Additional Feature | LEFT/RIGHT POT SEL. SPEED/CURRENT |
Report a problem
Suggest a product