null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> RFID/Smart Card

SMART CARD READER,R/W,COMPATIB,WITH MEM-BASED CARDS,2 ROW SIP

32320: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2123477
Manufacturer PARALLAX INC.
Manufacturer no. 32320
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 121 , page 178
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
5+ $10.95
  • Availability:Ship  5 Days ARO 
+ Add to my favorites

 Add to cart

Smart Card Reader

Be able to read smart cards in the blink of an eye with this smart card reader. Can be used for unlocking doors, scanning identification, reading/writing data, etc.

Features:
  • Power Requirements: 2.7 - 5.5 VDC
  • Dimensions: 2.95 x 2.05 in (7.5 x 5.2 cm)
  • Easy interface to both the BASIC Stamp and Propeller microcontrollers
  • Dual-row SIP header for breadboard stability
  • Compatible with most memory-based smart cards