null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> RFID/Smart Card

MODULE,RFID READ/WRITE,SERIAL,CAN WRITE TAG 2123522,125 kHz

28440: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2123514
Manufacturer PARALLAX INC.
Manufacturer no. 28440
  RoHS compliant
Catalog 132 , page 160
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $47.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Radio Frequency Identification Read/Write Module

The Parallax Radio Frequency Identification (RFID) Read/Write Module provides a low-cost solution to read and write passive RFID transponder tags up to 3 inches away. The RFID transponder tags provide a unique serial number and can store up to 116 bytes of user data, which can be password protected to allow only authorized access.

The RFID Read/Write Module can be used in a wide variety of hobbyist and commercial applications, including access control, user identification, robotics navigation, inventory tracking, payment systems, car immobilization, and manufacturing automation.

Features:

  • Low-cost method for reading and writing passive, 125 kHz RFID transponder tags
  • Up to 116 bytes of user data storage on a single tag
  • Optional security features prevent tag from being read or written without password
  • Bi-color LED for visual indication of status
  • Power requirements: +5 VDC; < 10 mA idle, approximately 100-200 mA active
  • Communication: asynchronous serial 9600 bps, (8N1); 5 V TTL-level, non-inverted
  • Dimensions: 3.25 in. x 2.45 in. (8.26 cm x 6.2 cm)