TAG,RFID CARD,R/W,116B EEPROM,54x85mm,USE WRITER 2123514
| Jameco Part no. 2123522 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 28441 |
| RoHS compliant | |
| Catalog 121 , page 178 | |
- Data Sheet (current) [132 KB ]
Radio Frequency Identification Read/Write Module
The Parallax Radio Frequency Identification (RFID) Read/Write Module provides a low-cost solution to read and write passive RFID transponder tags up to 3 inches away. The RFID transponder tags provide a unique serial number and can store up to 116 bytes of user data, which can be password protected to allow only authorized access.
The RFID Read/Write Module can be used in a wide variety of hobbyist and commercial applications, including access control, user identification, robotics navigation, inventory tracking, payment systems, car immobilization, and manufacturing automation.
Features:
Report a problem
Suggest a product
The Parallax Radio Frequency Identification (RFID) Read/Write Module provides a low-cost solution to read and write passive RFID transponder tags up to 3 inches away. The RFID transponder tags provide a unique serial number and can store up to 116 bytes of user data, which can be password protected to allow only authorized access.
The RFID Read/Write Module can be used in a wide variety of hobbyist and commercial applications, including access control, user identification, robotics navigation, inventory tracking, payment systems, car immobilization, and manufacturing automation.
Features:
- Low-cost method for reading and writing passive, 125 kHz RFID transponder tags
- Up to 116 bytes of user data storage on a single tag
- Optional security features prevent tag from being read or written without password
- Bi-color LED for visual indication of status
- Power requirements: +5 VDC; < 10 mA idle, approximately 100-200 mA active
- Communication: asynchronous serial 9600 bps, (8N1); 5 V TTL-level, non-inverted
- Dimensions: 3.25 in. x 2.45 in. (8.26 cm x 6.2 cm)