null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rotary

ENCODER,INCREMENTAL ROTARY,SIP,3PIN,16 PULSE/REV,1/4 INCH SHAFT

27805: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2123531
Manufacturer PARALLAX INC.
Manufacturer no. 27805
  RoHS compliant
web exclusive
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Incremental Rotary Encoder

This Incremental Rotary Encoder provides 16 pulses per revolution via 2-bit quadrature outputs. 3-pin SIP header provides easy breadboard connection. This encoder rotates continuously through 360 degrees and provides detent to hold position. Used with a push button this encoder could provide a complete menu / input system for your microcontroller.

Features:

  • Low-Cost Input Device
  • Less than 1" Square
  • 100,000 Life Cycles
  • 1/4" Shaft w/Flatted end for Knob

Key Specifications:

  • Electrical Ratings: 250mA @ 28VDC (Max) / 1.5mA @ 115VAC (Max)
  • Communication: 2-bit Quadrature Code
  • Dimensions: 0.925 x 1.02 x 1.093 in (23.50 x 25.91 x 27.76 mm)
  • Operating temp range: -40 to +185°F (-40 to +85°C)

Note: See datasheet for additional information on electrical and mechanical specifications.

Downloads & Resources:
Manufactuer Datasheet (.pdf)
Easy Encoder v1.0 - Schematic & BS2 Code (.zip)
Quadrature Encoder (OBEX)
Spin Zone - Spinning up Fun With Encoders (.pdf)



Report a problem
Suggest a product
Specification Value
Maximum Current Rating1.5mA@115VAC / 250mA@28VDC/
Maximum Contact Resistance75 m
Minimum Insulation Resistance1000 m
Specification Value
Product Length0.925


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.