XBee ZigBee 1.25 mW Wire Antenna (XB24-Z7WIT-004)
| Jameco Part no. 2123581 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32409 |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- Data Sheet (current) [1.6 MB ]
XBee ZigBee 1.25 mW Wire Antenna (XB24-Z7WIT-004)
The (XB24-Z7WIT-004) modules are part of the XBee ZB family which provides ZigBee level interoperability with ZigBee devices from other vendors. This hardware is only compatible with other ZB XBee modules; it is not compatible with the XBee 802.15.4.How else do the ZB XBee modules differ from 802.15.4 ZB?
- Is compatible only with ZB family
- Sold only in the popular wire antenna format. 802.15.4 is offered with wire antenna or chip antenna
- Slightly longer communication distance: 400 feet and up to two miles line of sight for the 1.25 mW and 60 mW modules respectively
- Maximum baud rate is higher at up to 1 Mbps
- Slightly lower power consumption than 802.15.4
- Two less A/D I/Os and two more digital I/Os than 802.15.4
Because the XBee modules have 2 mm pin spacing, we recommend one of our adapter boards for each module. Our adapter boards provide several advantages to the XBee modules such breadboard-friendly standard 0.1 inch pin spacing, mounting holes, and easy-to-solder connections. Even if you are communicating point-to-point without a PC, we still recommend that you always have at least one XBee USB Adapter Board (#2113421) so you can easily configure and test each XBee module prior to putting it in a point-to-point application.
Features:
- Parallax support
- Wire antenna
- Cross-compatibility with other ZB modules
- Low-power sleep modes
- 133 ft (40 m) indoor/urban range and 400 ft (120 m) outdoor line-of-sight range
- Configured with API or AT commands, local or over the air
- 10 digital I/O and (4) 10-bit ADC inputs
- Remote controlled Boe-Bot robot
- Wireless data acquisition
- Remote signal beacon for adventure seekers
- Remote industrial monitoring
- Lighting control
- Keyless entry
- 1200 bps - 1 Mbps interface data rate
- 2.4 GHz frequency band (accepted world-wide)
- Industrial temperature rating (-40°C to 85°C)
- Transmit power 1.25 mW (+ 1 dBm)
- Supply voltage 2.1-3.6 VDC; transmit current 35 mA; receive current 38 mA
- Power-down current <1 uA
- 3.3V CMOS UART interface level
Downloads & Resources:
XBee Transceiver AT-API Object (OBEX)
Digi XBee Product Documentation (Off Site)
X-CTU Configuration Utility (Off Site)