null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Radio/IR Controls >> Wireless Interface Devices

Robot
Store

XBee ZigBee PRO 60 mW Wire Antenna (XBP24-Z7WIT-004)

32408: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2123590
Manufacturer PARALLAX INC.
Manufacturer no. 32408
  RoHS compliant
Catalog 132 , page 160
Pricing & Availability

$42.95

# of Unit Price
1+ $42.95
5+ $40.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

XBee ZigBee PRO 60 mW Wire Antenna (XBP24-Z7WIT-004)

The XBP24-Z7WIT-004 module is part of the XBee Series 2 family that provides ZigBee level interoperability with ZigBee devices from other vendors. This hardware is only compatible with other Series 2 XBee modules; it is not compatible with the XBee Series 1.

How else do the ZB XBee modules differ from 802.15.4 ZB?
  • Is compatible only with Series 2 family
  • Sold by Parallax only in the popular wire antenna format. Series 1 is offered with wire antenna or chip antenna.
  • Slightly longer communication distance: 400 feet and up to two miles line of sight for the 1.25 mW and 63 mW modules respectively
  • Maximum baud rate is higher at up to 1 Mbps
  • Slightly lower power consumption than Series 1
  • Two less A/D I/Os and two more digital I/Os than Series 1

    The most common factor in determining whether to use Series 2 is the potential need to tie-in with other ZigBee-compatible networks. If this is not a requirement, Series 1 may be perfectly suitable for your project. Still having trouble deciding whether to use Series 1 or Series 2? Take a look at our XBee Comparison Chart.

    Because the XBee modules have 2 mm pin spacing, we recommend one of our adapter boards for each module. Our adapter boards provide several advantages to the XBee modules such breadboard-friendly standard 0.1 inch pin spacing, mounting holes, and easy-to-solder connections. Even if you are communicating point-to-point without a PC, we still recommend that you always have at least one XBee USB Adapter Board (#2113421) so you can easily configure and test each XBee module prior to putting it in a point-to-point application.

    Features:
  • Parallax support
  • Wire antenna
  • Cross-compatibility with other Series 2 modules
  • Low-power sleep modes
  • 300 ft (90 m) indoor/urban range and 2 miles (3200 m) outdoor line-of-sight range
  • Configured with API or AT commands, local or over the air
  • 10 digital I/O and (4) 10-bit ADC inputs

    Adapter Boards:
  • XBee Adapter Board
  • XBee USB Adapter Board

    Application Ideas:
  • Remote controlled Boe-Bot robot
  • Wireless data acquisition
  • Remote signal beacon for adventure seekers
  • Remote industrial monitoring
  • Lighting control
  • Keyless entry

    Key Specifications:
  • 1200 bps - 1 Mbps interface data rate
  • 2.4 GHz frequency band (accepted world-wide)
  • Industrial temperature rating (-40°C to 85°C)
  • Transmit power 63 mW (+ 18 dBm)
  • Supply voltage 2.7-3.6 VDC; transmit current 205 mA; receive current 47 mA
  • Power-down current <3.5 uA
  • 3.3V CMOS UART interface level

    Downloads & Resources:
    XBee Transceiver AT-API Object (OBEX)
    Digi XBee Product Documentation (Off Site)
    X-CTU Configuration Utility (Off Site)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.