ADAPTER BOARD,XBEE,5'VDC3.3V,VREG & LOGIC CONVT INCLUDES .
| Jameco Part no. 2123611 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32401 |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- User's Manual(current) [528 KB ]
XBee 5V/3.3V Adapter Board
This low cost XBee 3.3-5V Adapter Board comes in partially assembled kit form and provides a cost-effective solution for interfacing your microcontroller to any XBee or XBee Pro module (see Associated Modules below). A voltage regulator and 74LVC244A buffer is included onboard for safe interfacing to a 5 V supply, allowing for easy compatibility with any Parallax microcontroller.
A USB version XBee USB Adapter Board and non-USB version of the XBee Adapter Boardare also available.
Features:
Soldering assembly required.
Downloads & Resources:
XBee RF Module Comparison
XBee 5V/3.3V Adapter Documentation v1.2 (.pdf)
XBee BASIC Stamp Sample Code (.zip)
XBee 5V/3.3V Adapter Schematic (.pdf)
Report a problem
Suggest a product
This low cost XBee 3.3-5V Adapter Board comes in partially assembled kit form and provides a cost-effective solution for interfacing your microcontroller to any XBee or XBee Pro module (see Associated Modules below). A voltage regulator and 74LVC244A buffer is included onboard for safe interfacing to a 5 V supply, allowing for easy compatibility with any Parallax microcontroller.
A USB version XBee USB Adapter Board and non-USB version of the XBee Adapter Boardare also available.
Features:
- Onboard 3.3 V regulator and 5 V to 3.3 V logic converters
- Four status indicator LEDs for Power, RSSI, Associate, and mode (sleep/ON)
- Converts XBee 2mm pin spacing to breadboard friendly 0.1" spacing
- Provides easy pluggable wire or solder connections
- Pin out compatible with other XBee Adapter Boards
- Partially assembled kit form for flexible configuration
- Compatible with all Parallax 3.3 V and 5 V microcontrollers
- (1) XBee 5V/3.3V Adapter PCB
- (2) 10-pin 2mm sockets
- (1) 40-pin SIP header
- Soldering iron
- Solder
- Flux
- Diagonal cutter or hobby knife
- XBee 1mW Chip Antenna (XB24-ACI-001)
- XBee 1mW Wire Antenna (XB24-AWI-001)
- XBee Pro 60mW Chip Antenna (XBP24-ACI-001)
- XBee Pro 60mW Wire Antenna (XBP24-AWI-001)
- Power requirements: 3.3-5 VDC
- Communication: Serial pass-through to XBee module
- Dimensions: 1.51 x 1.00 x 0.58* in (38.3 x 25.6 x 14.8*mm)
* when headers are attached - Operating temp range: -40 to +158 °F (-40 to +70 °C)
Soldering assembly required.
Downloads & Resources:
XBee RF Module Comparison
XBee 5V/3.3V Adapter Documentation v1.2 (.pdf)
XBee BASIC Stamp Sample Code (.zip)
XBee 5V/3.3V Adapter Schematic (.pdf)