null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> High Output LEDs

BlinkM MinM, A Tiny Smart LED

MINM: THINGM CORPORATION View Larger Image
Image is representative only
THINGM CORPORATION
Jameco Part no. 2123645
Manufacturer THINGM CORPORATION
Manufacturer no. MINM
  RoHS compliant
Catalog 132 , page 24
Pricing & Availability

$13.49

# of Unit Price
1+ $13.49
5+ $11.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

BlinkM MinM, A Tiny Smart LED

MinM is a tiny smart LED that's designed for wearable technologies, UAVs and handheld devices.

Like BlinkM, its larger sibling, it runs unique firmware that creates virtually any RGB color, fades smoothly between two colors, and blinks in virtually any pattern. It can glow like a firefly or flicker like an antique indicator bulb. It's a smart LED that lets you do all of that without having to know any electronics engineering or programming languages. BlinkM Sequencer--our free Open Source sequencing software runs on most operating systems--makes it easy to select any RGB color or pattern and instantly upload it to BlinkM MinM.

It's also tiny and stealthy: 0.5 cm on a side, and less than 0.25 cm high. Its open through-holes make it easy to sew onto garments or mount in unusual locations, and it has no protruding components, so it lies smooth and won't snag.

Once programmed, the BlinkM MinM can be detached from its programming interface and work standalone. It will then glow the programmed color or play the programmed pattern whenever 5 volts is applied, just like a regular LED, but with much more flexibility. It can be reprogrammed thousands of times, or stay tethered and be controlled using simple software commands, changing colors in real time.

Features

  • Full-color RGB LED w/ 24-bit color control
  • Can plug directly into Arduino or LinkM, no wiring or other components needed!
  • Specify colors using 24-bit RGB or HSB
  • Fade between colors with variable timing and fade speeds
  • Randomized color selection, with ranges and based on previous color
  • 18 built-in light scripts (sequences)
  • Create and save light scripts of up to 49 commands long
  • Stand-alone operation: No microcontroller needed for light script playback
  • Up to 127 BlinkM channels on a single two-wire network
  • Low power consumption

Specifications:

  • 6,000 mcd (millicandelas) of light intensity
  • 120-degree viewing angle
  • 3.6-5V operating voltage, 60mA max
  • 0.5g weight
  • Fade duration: 1/30 second to 91 hours
  • Two-wire (aka "I2C") control
  • 5-volt standard TTL inputs
  • 4-pin 0.1" spacing BlinkM I2C connector

Software requirements

  • OSX 10.3.9, Windows XP/7, Linux
  • Java 1.5 or later (included with Windows installation)

SEQUENCER for Mac OS X (416kB ZIP)

SEQUENCER for Windows (15MB ZIP)