null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

BATTERY,LITHIUM MANGANESE DIOXIDE,3V@40MAH,COIN CELL,.49 INCH X.077 INCH

CR1220: EVERGREEN View Larger Image
Image is representative only
EVERGREEN
Jameco Part no. 2123784
Manufacturer EVERGREEN
Manufacturer no. CR1220
Catalog 132 , page 117
Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.75
25+ $0.65
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR1220 coin cell
  • Lithium Manganese Dioxide
  • Output: 3V @ 40mAh
  • Nominal capacity: 38mAh
  • Dimensions: 0.49" Diameter x 0.77" Thick
  • Weight: 0.8 grams