null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

BREADBOARD,3.3x2.1x.3 INCH ,400 PTS,36V@2A,21-26AWG,ABS

BB400T: BUSBOARD PROTOTYPE SYSTEMS LTD View Larger Image
Image is representative only
BUSBOARD PROTOTYPE SYSTEMS LTD
Jameco Part no. 2123830
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. BB400T
  RoHS compliant
Catalog 132 , page 147
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TRANSPARENT SOLDERLESS PLUG-IN BREADBOARD

BreadBoard-400T is a transparent solderless (plug-in) breadboard. The transparent breadboard is great for students because the internal connections can be seen. It has a total of 400 connection-tie points (i.e. 400 wire insertion holes), including 4 power rails.

Solderless breadboards are useful for building and testing new circuits because parts can be easily inserted and removed. They are completely re-usable.

The BB400 has a 300 tie-point IC-circuit area plus four 25 tie-point power rails. The housing is made of transparent ABS plastic, with a printed legend giving numbers and letters for columns and rows. The internal contacts are phosphor bronze with a plated nickel finish. A peelable adhesive tape backing is provided for attaching it to a surface and an optional metal back plate is provided.

BPS BreadBoards are Lead-Free and RoHS Compliant.

Finished projects can be moved to a SB400 Solderable PC BreadBoard to make them permanent.


Features:
  • 400 total tie points: 300 tie-point IC-circuit area, plus two 50 tie-point distribution strips providing 4 power rails
  • Transparent ABS plastic body with black printed legend. Color legend on distribution strips
  • Contacts are Phosphor Bronze with Nickel-plated finish, rated for 50,000 insertions
  • Rated at 36 Volts, 2 Amps
  • Insertion Wire Size: 21 to 26 AWG, 0.016 to 0.028 inches diameter (0.4 to 0.7mm diameter)
  • Board size: 6.5" x 2.2" x 0.3" (165.1 x 54.6 x 8.5mm)
  • Peelable adhesive tape backing provided for attaching to a surface
  • Metal back plate included


  • Related Products:
  • SB400 Solderable PC Breadboard

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.