null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Metal

C

KIT-1590BB-BK Black Diecast Aluminum Box, with PR1590BB PCB

KIT-1590BB-BK: BUSBOARD PROTOTYPE SYSTEMS LTD View Larger Image
Image is representative only
BUSBOARD PROTOTYPE SYSTEMS LTD
Jameco Part no. 2123872
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. KIT-1590BB-BK
  RoHS compliant
Catalog 123 , page 154
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $19.49
50+ $18.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

This kit is a box plus a matching PCB. A Hammond 1590BBBK black painted diecast aluminum enclosure is packaged together with a matching ProtoBoard 2-hole per strip PCB.

The aluminum box is tough - yet easy to machine. Lap joint construction provides protection from dust and splashing water and also provides for improved EMI/RFI shielding. Designed to meet IP54 dust and water protection standard. The box is vibra finished for a smooth surface with no sharp edges.

The PR1590BB prototyping circuit board (PCB) has the convenient 2-hole ProtoBoard pattern, which provides an easy way to connect parts while maximizing usable board area. The PCB has four mounting holes, and adhesive standoffs are provided to avoid drilling for some applications.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:
  • Box is a rugged black powder-coat painted diecast aluminum electronic instrument enclosure with cover. Four 6-32 x 1/2" machine screws (included) secure lid into factory tapped holes.
  • Box Size 4.67 x 3.68 x 1.18 in. (119 x 94 x 30 mm)
  • Single-sided high-quality FR4 glass-epoxy circuit board, 1oz/ft2 copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 0.042" holes are drilled on 0.1" (2.54mm) centers. 4 mounting holes. 4 adhesive standoffs provided.
  • PCB Size 4.25 x 3.20 in. (108 x 81mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.