null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Radio/Transmitter

KIT,RFID PROXIMITY CARD READER,INCLUDES . 2 CARD-TYPE TAGS,64-BIT

MK179: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2123936
Manufacturer VELLEMAN INC.
Manufacturer no. MK179
  RoHS compliant
Catalog 132 , page 155
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

RFID Proximity Card Reader


Check out the step-by-step instructions for this security light setup.

Features:
  • Store up to 25 tags
  • Excellent security: 64-bit coded
  • Unlimited # of tags in low-security mode
  • Two tags supplied (card-type)
  • Easy addition and removal of tags
  • Output activation: 0.5s to 4min or toggle (ON/OFF)
  • Coil can be mounted away from the board (up to 5m) for higher security


  • RFID kit with LED Module (P/N 2113041)

    Applications:
  • Open doors, fences, gates, etc...
  • Arm/disarm security systems in homes / offices / vehicles etc...
  • Prevent unauthorised use of equipment, machinery, computer systems etc...
  • Automate cat doors...


  • Specifications:
  • EM4100 compatible
  • RFID Tag
  • Relay output: max. 3A / 24V
  • Power supply: 12VDC / 100mA
  • Dimensions: 66mm x 62mm x 20mm / 2.6" x 2.4" x 0.8"



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.