KIT,DIGITAL ECHO CHAMBER,40 KB,SRAM,LINE-IN/OUT,8-OHM,500mW
| Jameco Part no. 2123944 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | MK182 |
| RoHS compliant | |
| Catalog 132 , page 157 | |
- Schematic [22 KB ]
- Data Sheet (current) [3.2 MB ]
Digital Echo Chamber
Great effect tool. Can be used for various audio systems, karaoke, P.A. toys, or just for fun,...
Features
Report a problem
Suggest a product
Great effect tool. Can be used for various audio systems, karaoke, P.A. toys, or just for fun,...
Features
- 4 Adjustments for MIC or input level, volume or output level, echo delay time, and feedback.
- 40 Kb SRAM for low distortion and good sound quality
- Onboard microphone and audio amplifier
- Line-In & Line-out connection
- 9V battery snap included
- Power supply: 9V battery (6LR61 not incl.) or 9...12V DC regulated
- Power consumption: 150mA max.
- Delay time: 80 to 200ms
- Speaker output: 500mW (8 ohm, 10% THD)
- Dimensions: 3.35 x 2.76 x 0.78"