null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Other

Circuit Skills #4 - SMD Experimenter

KIT-CS4-SMT: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2124197
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-CS4-SMT
Catalog 132 , page 163
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $27.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Many may balk at the idea of soldering the infamously tiny SMT or SMD packages, but once equipped with the right tools, and a bit of patience, you too can solder your own teeny-tiny circuitry. Click here to see how to use surface mount products in your projects.



Kit Contents:
Part No.
Qty.
Description
246676
2
LMC555 CMOS Timer, 8-pin SOIC
193623
2
Audio Power Amplifier, 1-Channel Class AB .325W, 8-pin SOIC
1880302
10
Resistor, SMD, 1206, 220Ω, ±5%
2079015
10
Resistor, General Purpose Thick Film, 1206, 1KΩ, ±1%
2078848
10
Resistor, General Purpose Thick Film, 1206, 10KΩ, ±1%
1879213
10
Resistor, General Purpose Thick Film, 0805, 100KΩ, ±5%
651428
10
Capacitor, Ceramic Chip, 1206, 1.0µF, 25V 10%, X7R Series
87388
10
Capacitor, Ceramic Chip, 1206, 0.1µF, 50V 10%, X7R Series
87329
10
Capacitor, Ceramic Chip, 1206, 0.01µF, 50V 10%, X7R Series
334318
10
LED, 1206, Orange, 635nm, 5 mcd, 2.1V@20mA
207360
3
Mini Protoboard for SMD, 8-pin SOIC, 1206
252912
1
Tool, Tweezer, Straight Fine-Point Tip, Stainless, 4.75"
41100
1
Solder Wick, 0.098" wide, 5' spool
141305
1
SMD Removal Kit
120310
1
Photocell 90mW, 150V
34025
1
Speakers Ferrite 0.8W 85 ± 3dBA
216427
1
9v Battery Holder
2120153
1
9v Alkaline Battery