null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Optoelectronic

KIT,FIBER OPTICS,Tx&Rx BOARDS,VOICE/1kHz SIGNAL VIA OPTICAL

ELENCO ELECTRONICS INC.
Jameco Part no. 2124200
Manufacturer ELENCO ELECTRONICS INC.
Manufacturer no. FO-30K
  RoHS compliant
Catalog 132 , page 158
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $20.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Fiber Optics Kit


Learn the basics of fiber optics communications while you build this exciting kit. Transmit your voice or 1kHz signal through the fiber optic cable to a fiber optic receiver. Transmitter and receiver on separate boards can be located hundreds of feet apart! Requires (2) 9V batteries (not included), but we recommend Jameco P/N:(198731)

Features
  • Comes complete with all the necessary components, including:
    • PC boards
    • Microphone
    • Speaker
    • 3' Fiber optic cable
    • Transmitter and receiver on separate boards can be located hundreds of feet apart.
    Media
    Collin Cunningham is at it again, this time explaining the high cool factor of fiber optic basics with a dandy demonstration on a voice transmission kit. Optical over copper, interference immunity, cross talk, single mode, what's it all mean and what does it do? Fiber optics that you can do yourself. Watch the video below.



    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.