MICRO,NETDUINO,OPEN SOURCE,.NET MICRO FRAMEWORK,32-BIT
| Jameco Part no. 2124251 | |
|---|---|
| Manufacturer | SECRET LABS |
| Manufacturer no. | NETDUINO |
| RoHS compliant | |
| Catalog 132 , page 161 | |
- Data Sheet (current) [135 KB ]
Netduino
Software, meet hardware. Netduino is an open source electronics platform using the .NET Micro Framework. The board features a 32-bit microcontroller and a rich development environment, making it a perfect solution for engineers and hobbyists alike.
Input. Output: Interface with switches, sensors, LEDs, serial devices, and more. Netduino offers 20 GPIOs combined with SPI, I2C, 2 UARTs (1 RTS/CTS), 4 PWM channels and 6 ADC channels.
Code. Debug. Repeat: .NET Micro Framework combines the ease of high-level coding and the raw features of microcontrollers. Enjoy event-based programming, multi-threading, line-by-line debugging, breakpoints and more.
Very expandable.: 3rd-party accessories offer pre-built functionality like GPS location, servo control and battery power.
Compatability:Netduino is also pin-compatible with Arduino shields. 3rd-party drivers are required for some Arduino shields.
Design files included: Netduino is an open source electronics platform. All design files and source code are included.
Specifications:
Processor and Memory
Windows
Report a problem
Suggest a product
Software, meet hardware. Netduino is an open source electronics platform using the .NET Micro Framework. The board features a 32-bit microcontroller and a rich development environment, making it a perfect solution for engineers and hobbyists alike.
Specifications:
Processor and Memory
- Atmel 32-bit microcontroller
- Speed: 48MHz, ARM7
- Code Storage: 128KB
- RAM: 60KB
- 6 Analog Inputs (+ Digital I/O)
- 14 Digital I/O
- VIN, 5V, 3V3, and GND
- Micro USB Receptacle
- Barrel Power Receptacle
Windows
- Windows XP, Vista, or 7 (32-bit or 64-bit)
- 1.6 GHz or faster processor
- 1 GB RAM
- Up to 3 GB of available hard drive space for Visual Studio Express 2010
- Mac OS and Linux support are experimental and not yet complete.
- 2.8" W x 2.1" H x 0.5" D
- netduino Board Layout(.zip)
- .NET Micro Framework v4.1 source
- netduino firmware v4.1.0 source(.zip)
- netduino sdk v4.1.0 source(.zip)