null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

Plug & Play Type Serial to Ethernet Gateway Module

WIZ110SR: WIZNET TECHNOLOGY View Larger Image
Image is representative only
WIZNET TECHNOLOGY
Jameco Part no. 2124322
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ110SR
  RoHS compliant
Catalog 132 , page 160
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $30.95
25+ $28.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Plug & Play Type Serial to Ethernet Gateway Module

Features:

  • All-made Serial to Ethernet module
  • Simple and quick network implementation
  • Available of firmware customization for various serial devices
  • High stability and reliability by using W5100
  • Easy and Powerful Configuration program
  • 10/100Mbps Ethernet Interface, Max 230Kbps Serial Interface

    Specification:

    Architecture

    TCP / IP

    W5100

    PHY

    Included in W5100

    Serial RS-232
    MCU GC89L591A0-MQ44I(fast 80C52 compatible)
    - 62K Bytes in-system programmable(ISP) flash

    Network

    Interface

    10/100 Mbps auto sensing RJ-45 Connector

    Protocol

    TCP, UDP, IP, ARP, ICMP, MAC, PPPoE

    Serial Interface

    DB9 Connector

    Signals TXD, RXD, RTS, CTS, GND
    Parameters Parity None, Even, Odd
    Data bits 7,8
    Flow Control RTS/CTS, XON/XOFF
    Speed Up to 230Kbps
    Dimensions 75mm X 45mm (PCB width X length)

    Input Voltage

    DC 5V

    Power Consumption

    DC 5V, Under 220mA

    Temperature

    0° C ~ 70° C (Operating),
    -40° C ~ 85° C (Storage)

    Humidity

    10 ~ 90%

    Software & Resources:


    WIZnet provides WIZ VSP(Virtual Serial Port) software which matches serial ports of the server PC to corresponding IP ports and emulates virtual serial ports over the IP network. With this software, you don't need to change your traditional server application software using a serial port to use WIZnet Serial-to-Ethernet and Serial-to-WiFi modules. Please contact sales@wiznet.co.kr in order to download the WIZVSP Installer.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.