W5100 Embedded Network Module
| Jameco Part no. 2124365 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | WIZ810MJ |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- Data Sheet (current) [799 KB ]
W5100 Embedded Network Module
Features:
Report a problem
Suggest a product
Features:
- Plug-in Network Module having W5100
- Useful for Designing Network Interface Part
- Support Easy & Quick Hardware Design
- Usable without H/W design for W5100, transformer and RJ-45
- Fast evaluation available for W5100 and MCU in the target board
- Supports MCU BUS andSPI Interface
- Supports auto MDI/MDIX (auto detection of crossover)
- Supports network status indicator LEDs - FDX, TX, RX, LINK, Collision
| WIZ810MJ | WIZ811MJ | WIZ812MJ | ||
| Architecture | TCP/IP | W5100 | ||
| PHY | Embedded in W5100 | |||
| Mag Jack | RDA-125BAG1A | |||
| Interface | 10/100 Base-T Ethernet (Auto Detection) | |||
| Network | Protocol | TCP, UDP, IP, ARP, ICMP, IGMP, PPPoE, MAC | ||
| Dimension(mm) | 52 x 25 x 21 (W x H x D) | 55.5 x 25 x 23.5 (W x H x D) | 55.5 x 25 x 23.5 (W x H x D) | |
Connector Type | 2mm pitch 14 x 2 header | 2.54mm pitch 10 x 2 header | 2.54mm pitch 10 x 2 header J29 GND ->RX_LED J210 GND ->TX_LED J219 GND ->LINK_LED | |
| PCB Through Hole | X | Two PCB Throughhole | Four PCB Throughhole (ø3.00mm) | |
| SPI Signal Pin | Shared for SPI and BUS signals | Separated for SPI signals (SPI_EN controlled by /SCS signal) | Separated for SPI signals (SPI_EN controlled by /SCS signal) | |
| LINK LED | When the link is established, LED is on and flashes at the TX or RX | When the link is established, LED is on, but not flashes at the TX or RX | ||
| Input Voltage | 3.3V internal operation and 5V tolerant I/Os | |||
| Temperature | Operation 0 ~ 70(Centigrade Degree) Storage -40 ~ 85(Centigrade Degree) | |||
| Power Consumtion | 10/100 baseT max. 185mA (3.3V) | |||