null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

Embedded Web Server module w/ Atmega128 & W5300

WIZ200WEB: WIZNET TECHNOLOGY View Larger Image
Image is representative only
WIZNET TECHNOLOGY
Jameco Part no. 2124373
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ200WEB
  RoHS compliant
Catalog 132 , page 160
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $39.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Embedded Web Server module w/ Atmega128 & W5300

Features:
  • Embedded Web Server module having Atmega128 & W5300
  • Operates as HTTP Server
  • Available Testing
       1) Digital output (LED & LCD Control),
       2) Digital input & analog input through web browser
  • Guarantee system stability and reliability by using W5300
  • Provide Configuration Tool Program
  • Easy configuration and control
  • Support 10/100 Mbps Ethernet
  • RoHS Compliant
Specifications:

WIZZ200WEB

MCU

Atmega128

RAM

Internal 4Kbyte, External 32Kbyte

ROM Internal 128Kbyte, External 512Kbyte
LAN WIZnet W5300 Hardwired TCP/IP

Power Consumption

170mA

WIZ200WEB-EVB

Power

DC 5V 500mA

LED

4 LED

SWITCH

2 Slide Switch

Temperature Sensor TC77 -55°C~+125°C
VR 10k VARIABLE RESISTOR
JTAG I/F 2x10 male 2.54mm pin header
ISP I/F 2x3 male 2.54mm pin header (MKII ISP)
Serial I/F UART0 & 1, RS232 Serial Port
LAN Port RJ45 with Transformer (1CT1CT), 2LED