null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Wireless

C

CAMERA,MINIATURE DVR,SOUND ACTIVATE,4GB,720x480,30FPS,WITH MIC,USB

EC-MINIDVR: ELYSSA CORPORATION View Larger Image
Image is representative only
ELYSSA CORPORATION
Jameco Part no. 2124517
Manufacturer ELYSSA CORPORATION
Manufacturer no. EC-MINIDVR
  RoHS compliant
Catalog 132 , page 154
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $65.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Mini Clip-On DVR

This is a great, compact digital video recorder that can be clipped onto your shirt pocket or mounted on helmets, dashboards, handlebars, remote controlled model vehicles and more. It records up to 90 minute video files at 720 x 480 resolution onto the included 4GB Mirco SD memory card. The camera by itself measures a mere 2.2"H x 0.85"W x 0.80"D and weights only 15 grams.

Features:
  • Includes 4GB MicroSD card
  • Built-in microphone
  • Real time audio/video recording in AVI video format (720 x 480), 30 FPS
  • Recharge the built-in Lithium-ion battery via USB or with supplied wall power adapter
  • Up to 90 minutes storage for recorded A/V files
  • Approximately 2 hours battery use time per charge
  • PC video playback (via USB port)
  • Size: 2.2"H x 0.85"W x 0.80"D
  • Weight: 15 grams