SENSOR,FLEX,BI-DIRECTIONAL,NOM,RES 20K-50K OHMS,TEMP -45TO125
| Jameco Part no. 2124867 | |
|---|---|
| Manufacturer | IMAGES SI INC. |
| Manufacturer no. | FLX-01-M |
| RoHS compliant | |
| Catalog 132 , page 173 | |
- Data Sheet (current) [64 KB ]
Two-Directional Bi-Flex Sensors™
Resistance range: 20kΩ - 50kΩ
Images new bi-directional Bi-Flex Bend Sensor™ is a unique component that changes resistance when bent. An un-flexed sensor has a nominal resistance of 10,000 ohms (10kΩ). As the flex sensor is bent in either direction, the resistance gradually decreases. The sensor is also pressure sensitive and may be used as a force or pressure sensor. The flex sensor operating temperature is -45°F to 125°F.
The sensor measures 3/8 inch wide, 4 1/2 inches long and only .038 inches thick!

Possible Applications:
Report a problem
Suggest a product
Resistance range: 20kΩ - 50kΩ
Images new bi-directional Bi-Flex Bend Sensor™ is a unique component that changes resistance when bent. An un-flexed sensor has a nominal resistance of 10,000 ohms (10kΩ). As the flex sensor is bent in either direction, the resistance gradually decreases. The sensor is also pressure sensitive and may be used as a force or pressure sensor. The flex sensor operating temperature is -45°F to 125°F.
The sensor measures 3/8 inch wide, 4 1/2 inches long and only .038 inches thick!

Possible Applications:
- Collision detection on mobile robots
- VR Gloves and VR suits
- Physics applications and experiments