SERVO,HIGH TORQUE METAL GEAR,104oz/133oz,.24/.2 SEC,3 POLE
| Jameco Part no. 2124971 | |
|---|---|
| Manufacturer | HITEC RCD USA |
| Manufacturer no. | HS-645MG |
| RoHS compliant | |
| Catalog 132 , page 86 | |
- Data Sheet (current) [192 KB ]
High Torque Metal Gear Servo
The powerful HS-645MG is the perfect choice for those larger sport planes or monster trucks and buggies requiring a durable high torque servo. Featuring our unique M/P and metal gear train technology, the HS-645MG offers one of the strongest gear trains available in any servo.
Specifications:
Report a problem
Suggest a product
The powerful HS-645MG is the perfect choice for those larger sport planes or monster trucks and buggies requiring a durable high torque servo. Featuring our unique M/P and metal gear train technology, the HS-645MG offers one of the strongest gear trains available in any servo.
Specifications:
| Motor Type: | 3 Pole |
| Bearing Type: | Dual Ball Bearing |
| Speed (4.8V/6.0V): | 0.24 / 0.20 |
| Torque oz./in. (4.8V/6.0V): | 107 / 133 |
| Torque kg./cm. (4.8V/6.0V): | 8.0 / 10.0 |
| Size in Inches: | 1.59 x 0.77 x 1.48 |
| Size in Millimeters: | 40.39 x 19.56 x 37.59 |
| Weight ounces: | 1.94 |
| Weight grams: | 55 |