null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

SERVO,DELUXE HD BALL BEARING,72oz/89oz,.20/.17 SEC,3 POLE

HS-485HB: HITEC RCD USA View Larger Image
Image is representative only
HITEC RCD USA
Jameco Part no. 2124980
Manufacturer HITEC RCD USA
Manufacturer no. HS-485HB
  RoHS compliant
Catalog 132 , page 86
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
25+ $15.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Deluxe HD Ball Bearing Servo

The HS-485HB updates the very popular HS-475HB by adding more torque and greater speed. With its top ball bearing, heavy duty, high impact Karbonite™ gears and high performance circuitry, the HS-485HB offers lots of torque and features excellent centering and resolution.

Specifications:
Motor Type: 3 Pole
Bearing Type: Top Ball Bearing
Speed (4.8V/6.0V): 0.20 / 0.17 sec @ 60 deg.
Torque oz./in. (4.8V/6.0V): 72 / 89
Torque kg./cm. (4.8V/6.0V): 5.2 / 6.4
Size in Inches: 1.57 x 0.78 x 1.49
Size in Millimeters: 39.88 x 19.81 x 37.85
Weight ounces: 1.59
Weight grams: 45.08

Warning: Do not use thread lockers on a Karbonite geared servo as it will cause the output shaft to fail.