null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

BB300 Solderless Plug-in BreadBoard, 300 tie-points

BB300: BUSBOARD PROTOTYPE SYSTEMS LTD View Larger Image
Image is representative only
BUSBOARD PROTOTYPE SYSTEMS LTD
Jameco Part no. 2125018
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. BB300
  RoHS compliant
Catalog 132 , page 143
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

BreadBoard-300 is a solderless (plug-in) breadboard with 300 connection tie-points (i.e. 300 wire insertion holes).

Solderless breadboards are great for building and testing new circuits because parts can be easily inserted and removed. They are completely re-usable.

The BB300 has a 300 tie-point IC-circuit area. The housing is made of white ABS plastic, with a printed legend giving numbers and letters for columns and rows. The internal contacts are phosphor bronze with a plated nickel finish. A peelable adhesive tape backing is provided for attaching it to a surface.

BPS BreadBoards are Lead-Free and RoHS Compliant.

Finished projects can be moved to a SB300 Solderable PC BreadBoard to make them permanent.

Features:
  • 300 tie-point IC-circuit area.
  • White ABS plastic body with black printed legend.
  • Contacts are Phosphor Bronze with Plated Nickel Finish, rated for 50,000 insertions.
  • Rated at 36 Volts, 2 Amps.
  • Insertion Wire Size is 21 to 26 AWG, 0.016 to 0.028 inches diameter (0.4 to 0.7mm diameter)
  • Size: 3.3 x 1.4 x 0.3in (84 x 35.5 x 8.5mm).
  • Peelable adhesive tape backing provided for attaching to a surface.
Related Products:
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.