null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Solderable PC BreadBoard, 1 Sided PCB, matches 830 tie-point breadboard with Power Rails

BR1: BUSBOARD PROTOTYPE SYSTEMS LTD View Larger Image
Image is representative only
BUSBOARD PROTOTYPE SYSTEMS LTD
Jameco Part no. 2125034
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. BR1
  RoHS compliant
Catalog 132 , page 147
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.49
50+ $5.95
100+ $5.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The BR1 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plug-in breadboard without recutting wires or changing your layout. The BR1 has the same pattern and spacing as a standard 830 connection point solderless plug-in breadboard. It has a standard 5-hole strip for each IC pin, just like solderless breadboards. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts.

The BR1 has four power rails like solderless breadboards, plus two bonus rails for power or signals. There are bonus two-hole pads along the centerline allowing DIL (dual in-line) headers to be used.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:
  • Same pattern and spacing as a standard 830 connection point solderless plug-in breadboard.
  • Single-sided high-quality FR4 glass-epoxy circuit board.
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 1226 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers. 4 mounting holes.
  • 1.85" wide, 7.05" long, 1/16" thick (47 x 179 x 1.6mm).

    Related Products:
  • BB830T Transparent Solderless "Plug-in" BreadBoard

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.