null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> High Output LEDs

LED,RGB,WATER CLEAR,T1-3/4,2.3,-3.5VF@20mA,COMMON GROUND,20 DEG

MCDL-5T8R6G5B6C: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2125181
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MCDL-5T8R6G5B6C
  RoHS compliant
Catalog 132 , page 24
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
1000+ $1.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Common Ground Triple Output 5mm LED - RGB


Features:
  • Tri-color: Red, Green, Blue
  • Suitable high pulse current operation
  • Extra high radiant power and radiant intensity
  • High reliability
  • Low forward voltage
  • Lead free
  • Common Cathode (ground). (Common Anode version is P/N: 2128500)
  • Can be color mixed with PWM output to create virtually any color
Chip Materials:
  • Dice Material: GaAlInP/Si & GaInN/GaN & GaInN/GaN
  • Light Color: Full Color (Ultra Orange & Ultra Pure Green & Ultra Blue)
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)
Specifications (@ 20mA):
  • Typical Forward Voltage: Ultra Orange=2.25V, Ultra Pure Green=3.5V, Ultra Blue=3.5V
  • Reverse Current: 100µA Max.
  • Dominant Wavelength: Ultra Orange=624nm, Ultra Pure Green=525nm, Ultra Blue=470nm
  • Half Intensity Angle: 20 degrees
  • Luminous Intensity: Ultra Orange=3500mcd, Ultra Pure Green=4000mcd, Ultra Blue=2000mcd