null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> High Output LEDs

LED,RGB,WATER CLEAR,T1-3/4,2.3,-3.5VF@20mA,COMMON GROUND,20 DEG

JAMECO VALUEPRO
Jameco Part no. 2125181
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MCDL-5T8R6G5B6C
  RoHS compliant
Catalog 122 , page 33
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.89

# of Unit Price
1+ $1.89
10+ $1.69
100+ $1.49
1000+ $1.39
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Common Ground Triple Output 5mm LED - RGB


Features:
  • Tri-color: Red, Green, Blue
  • Suitable high pulse current operation
  • Extra high radiant power and radiant intensity
  • High reliability
  • Low forward voltage
  • Lead free
  • Common Cathode (ground). (Common Anode version is P/N: 2128500)
  • Can be color mixed with PWM output to create virtually any color
Chip Materials:
  • Dice Material: GaAlInP/Si & GaInN/GaN & GaInN/GaN
  • Light Color: Full Color (Ultra Orange & Ultra Pure Green & Ultra Blue)
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)
Specifications (@ 20mA):
  • Typical Forward Voltage: Ultra Orange=2.25V, Ultra Pure Green=3.5V, Ultra Blue=3.5V
  • Reverse Current: 100µA Max.
  • Dominant Wavelength: Ultra Orange=624nm, Ultra Pure Green=525nm, Ultra Blue=470nm
  • Half Intensity Angle: 20 degrees
  • Luminous Intensity: Ultra Orange=3500mcd, Ultra Pure Green=4000mcd, Ultra Blue=2000mcd


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.