null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Enclosures & Hardware >> External HDD Enclosures

C

External Enclosure for SATA and SATA II Drives

ENTONE 4755: ENTONE, INC. View Larger Image
Image is representative only
ENTONE, INC.
Jameco Part no. 2125211
Manufacturer ENTONE, INC.
Manufacturer no. ENTONE 4755
Catalog 132 , page 151
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
25+ $9.95
100+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SATA External Enclosure


For SATA 3.5" and 2.5" drives

This external enclosure is the perfect match for your computing and storage needs. With the SATA/eSATA connection, you can be sure nothing is impeding your external drive, ensuring the highest performance. Use as a fast external back-up solution, or add it to a compatible DVR to increase recording time and storage. Just add your 3.5" drive, plug to your external SATA port, and you're ready to go!

Features:

  • Uses SATA/eSATA connection
  • SATA-II compatible
  • Internal fan for cooling
  • Power switch on enclosure to turn power supply on and off
  • 4-pin DIN port
  • SATA port
  • Size: 5.0"W x 1.8"H x 7.9"D

    Includes:

  • 20" external SATA cable
  • 34W dual output table-top power supply with a 4-pin DIN connector
  • AC power cable
  • Mounting hardware


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.