null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

C

LED,RED,WATER CLEAR,T1-3/4,630nm,1.9Vf,2500mcd,VIEWING ANGLE:40

TLHK5800: VISHAY INTERTECHNOLOGY, INC. View Larger Image
Image is representative only
VISHAY INTERTECHNOLOGY, INC.
Jameco Part no. 2125413
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. TLHK5800
Catalog 132 , page 22
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.17
1000+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

High Intensity LED

This device has been designed to meet the increasing demand for extremely bright red LEDs. It is housed in a 5 mm non-tinted, non-diffused plastic package. The very small viewing angle of this device provides a very high luminous intensity.


Features:
  • AlInGaP technology
  • Standard T-1 3/4 package
  • Suitable for DC and high peak current
  • Very high intensity
  • Red color


Report a problem
Suggest a product
Specification Value
FamilyTLHK5800
Intensity5500mcd
Viewing Angle
LED MaterialAlGaInP
Lens AppearanceColorless Non Diffused
Lens Dimensions5x5x7.7mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation80mW
TypeUni-Color
Peak Wavelength643nm
Reverse Voltage5V(Min)
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.8mm
Product Height8.7mm
CategoryStandard LED
Product Length5.8mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorRed
Dominant Wavelength630nm
High BrightnessNo


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.