null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> DC-to-DC, Isolated >> Enclosed

DC/DC Power Supply Single Output 5 Volt 10A 50W 5-Pin

SD-50A-5: MEAN WELL
MEAN WELL
Jameco Part no. 212549
Manufacturer MEAN WELL
Manufacturer no. SD-50A-5
  RoHS compliant
Catalog 122 , page 126
Pricing & Availability

$32.49

# of Unit Price
1+ $32.49
5+ $29.95
25+ $27.95
100+ $26.49
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

50W ENCLOSED DC/DC CONVERTER

5 Volts @ 10 Amps


Features:
  • Input Voltage Range: 9V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 100mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
FamilySD-50
Maximum Operating Temperature60°C
Number of Outputs1
Pin_Count5
MountingDesktop
Product TypeDC to DC Power Supply
Switching RegulatorYes
TypeStep Down
Output Voltage5V
Specification Value
Output Current10A
Output Power50W
Input Voltage9.2V to 18V
Product Length159mm
Product Width97mm
Product Height38mm
Minimum Operating Temperature-10°C


Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.