25 Watt 5 Volt 5 Amp Single Output DC-DC Converter

$20.70 ea


  • Part no.: 212556
  • Manufacturer: Mean Well
  • Manufacturer no.: SD-25B-5
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.70
10+ $18.95

Request a Large Quantity Quote

25 Watt 5 Volt 5 Amp Single Output DC-DC Converter

5 Volts @ 5 Amps

Features

  • Input Voltage Range: 19-36 VDC
  • Input current: 1.6A/24V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminals: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 1-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product