null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> AC

FAN,115VAC,112 CFM,120X120X38,BALL BEARINGS BEARINGS,TERMINALS,UL/CSA/TUV/CE

FP-108-1.: COMMON WEALTH View Larger Image
Image is representative only
COMMON WEALTH
Jameco Part no. 2125931
Manufacturer COMMON WEALTH
Manufacturer no. FP-108-1.
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

115VAC AXIAL FAN


Features:

  • Bearing: Ball
  • Speed: 112 CFM
  • Housing: Die-cast aluminum
  • Dimensions: 120mm x 120mm x 38mm
  • UL/CSA/TUV/CE Approved


    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating115
    Size (WxHxD mm)120 120 x 38
    Maximum Airflow112
    BearingsBall
    Specification Value
    Line Current0.25
    Power Rating19
    Noise Level40


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.