FAN,115VAC,106 CFM,120X120X38,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE
Image is representative only
| Jameco Part no. 212600 | |
|---|---|
| Manufacturer | FULLTECH ELECTRIC CO. |
| Manufacturer no. | UF12A11BWH-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [654 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 115VAC
- Current: 190mA
- Air Flow: 106 CFM
- Noise: 46 dBA
- Size: 120 x 120 x 38mm
- Connection: 12" leads
- Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Diameter (inches) | 1.5 |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Air Flow (CFM) | 106 |
| Noise (dBA) | 46 |
| Bearing Type | BALL |
| Specification | Value |
|---|---|
| Termination Type | 12" LEADS |
| Agency Approvals | UL/CUL/TUV/CE |
| Width (inches) | 4.68 |
| Height (inch) | 4.68 |
Report a problem
Suggest a product