null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

C

POWER SUPPLY,SWITCHING,ATX,800 WATT,+3.3VDC@25A,+5/28A(2)+12/28, FCC/CE

AK800: EVERTEK COMPUTER PRODUCTS
Image is representative only
EVERTEK COMPUTER PRODUCTS
Jameco Part no. 2126088
Manufacturer EVERTEK COMPUTER PRODUCTS
Manufacturer no. AK800
  RoHS compliant
Catalog 132 , page 150
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $62.95
25+ $56.95
  • Availability: Call  
+ Add to my favorites

 Add to cart

HTML Online Editor Sample

800W PC POWER SUPPLY

This A-Power AK800 power supply delivers an impressive 800-watts of power to keep your computing running for years to come. This power supply features a 20+4-pin ATX power connector, four large Molex power connectors, one floppy connector, two 12V power connectors and four Serial ATA (SATA) connectors. There is a 6/8-pin PCI Express connector to power your PCIe graphics card so that you can game to your heart's desire.

The AK800 keeps cool under pressure with safety features that include a 120 mm fan for cooler and quieter operation, full sleeved cables for better airflow and less cable clutter, and dual +12V rails to prevent overheating. Extend the longevity of your system, upgrade to this A-Power AK 800-watt power supply today!

General Features:

  • Black metallic finish
  • 800-watts total power
  • 115V, 230V switchable power supply
  • 120 mm Fan
  • Cooler and quieter operation
  • Sleeved cables
  • One (1) 16-inch 20+4-pin ATX power connector
  • One (1) 16-inch 4+4-pin 12V power connector
  • Six (6) large Molex 4-pin power connectors
  • Six (6) SATA power connectors
  • One (1) small floppy power connector
  • One (1) 6/8-pin PCI Express power connector
  • Size: 5.9"L x 6.1"W x 3.3"D
  • Weight: 4.05 lbs.
  • Includes: Power cord

Power Specifications:

  • 115/230V, 50/60 Hz
  • +3.3V, 25A
  • +5V, 28A
  • +12V, 28A
  • +12V, 28A
  • -12V, 0.5A
  • +5Vsb, 3A

Regulatory Approvals:

  • FCC
  • CE
  • RoHS compliant